ITT CorporationDB512211Steckverbinderzubehör
Connector Accessories Looking Hardware Straight Steel Yellow Chromate Over Cadmium
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
With this looking hardware DB512211 connector accessory from ITT you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 57.4 mm long with a diameter of 12.7 mm.