Amphenol Communications SolutionsDBM25S300Steckverbinder, D-Sub
High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 25 Way Socket Straight spill
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
D-Subminiature | |
PL | |
25 | |
25 | |
2 | |
Solder | |
2.76 | |
Right Angle | |
PIN | |
7.5/Contact | |
5000 | |
7.3 | |
-55 | |
125 | |
500 | |
Steel | |
Cadmium | |
B | |
No | |
52.65 | |
20.88 | |
12.55 | |
Gold Over Nickel | |
Brass | |
Through Hole |
Make the most secure connections between serial ports using the DBM25S300 DVI connector from FCI. Its pitch is 2.76 mm. This 2-row connector has a single port. It has a right angle body orientation. DBM25S300 is housed in thermoplastic. This device has a maximum current rating of 7.5 A/contact. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 52.65 mm long, 12.55 mm tall and 20.88 mm deep.