knitter-switchDBP2104DIP-Schalter

Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole

This DBP2104 dual in-line package switch from Knitter-Switch can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 6VDC. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The DBP2104 DIP switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 11.72 mm long, 10.2 mm tall and 12.57 mm deep. This product's terminal pitch is 2.54 mm.

Auf Lager: 39 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 Wochen
    • Price: