knitter-switchDBS1102DIP-Schalter
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
DIP Switch | |
Raised Slide | |
SPST | |
OFF ON | |
2 | |
0.1@6VDC | |
24 | |
500VAC | |
100 | |
50 | |
2000 | |
2000/Switch | |
0.7 | |
Case | |
Case | |
Through Hole | |
PC Pins | |
2.54 | |
4 | |
2.54 | |
7.62 | |
Straight | |
-40 | |
85 | |
6.02 | |
6.2 | |
3.25 | |
6.02 | |
9.84 | |
4.3 |
Use Knitter-Switch's DBS1102 dual in-line package switch to easily control different electric paths on a printed circuit board. This device has a maximum current rating of 0.1 A @ 6VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The DBS1102 DIP switch has a PC pin termination style. This product is 6.02 mm long, 4.3 mm tall and 9.84 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.