ITT CorporationDC19678-3Schrumpfbalgenadapter
Backshell 180° C Shell Size Chromate Over Cadmium Carbon Steel
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells |
Use this threaded clamp kit DC19678-3 connector accessory from ITT on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 69.04 mm long and 16.36 mm.