SwitchcraftDCC-USBNB-160Connector USB
Conn Mini USB 2.0 Type B PL 5 POS 2.01mm ST Cable Mount 6 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mini USB 2.0 Type B | |
PL | |
6 | |
5 | |
2.01 | |
Straight | |
500 | |
Steel | |
Tin | |
-20 | |
75 | |
35.91 | |
15.9 | |
15.9 | |
Cable Mount |
The best way to use video and audio in your project is by using the mini USB type b DCC-USBNB-160 audio and video connector from Switchcraft. This PL connector's 5 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.01 mm. This connector has a single port. It has a straight body orientation. It has a plug type gender. DCC-USBNB-160 is housed in thermoplastic. This cable has an operating temperature range of -20 °C to 75 °C. This product is 35.91 mm long, 15.9 mm tall and 15.9 mm deep with a diameter of 18.03 mm. Its 6 terminals use the solder termination method.