Artesyn Embedded PowerDCH5-050USExterner steckbarer Adapter
Plug-In Adapter Single-OUT 5V 1A 5W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.85.00 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Plug in |
Verpackungshöhe | 47.87 |
Verpackungsbreite | 25.53 |
Verpackungslänge | 35.55 |
Use electrical sub-system energy to power your electronic devices using a switching DCH5-050US portable external plug-in adapter from Artesyn Embedded Power. This part's single output can handle a current up to 1 A. This part has an input voltage of 100 to 240 V. It has a fixed output that has a voltage of 5 V and maximum output power of 5 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.