ITT CorporationDCM-37S-D
Conn D-Sub SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
The DCM-37SD DVI connector from ITT is perfect for communication between serial connections in your system. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. It has a right angle body orientation. DCM-37SD is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 37 terminals use the solder termination method.