Cornell Dubilier ElectronicsDCMC152T250AB2B
Cap Aluminum Lytic 1500uF 250V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.088 Ohm 4.1A 2000h 85°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Thanks to Cornell Dubilier, you'll never miss low-end frequencies with their electrolytic DCMC152T250AB2B aluminum capacitor. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The DCMC152T250AB2B aluminum electrolytic capacitor has a screw terminal termination style. This product is 79.38 mm tall with a diameter of 34.93 mm. Its leakage current is 6000@5Min μA. Its capacitance value is 1500uF.