Diodes IncorporatedDCP55-16-13GP BJT
Trans GP BJT NPN 60V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6 mm |
Verpackungsbreite | 3.5 mm |
Verpackungslänge | 6.5 mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-223 |
4 | |
Leitungsform | Gull-wing |
Diodes Zetex has the solution to your circuit's high-voltage requirements with their NPN DCP55-16-13 general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V.