ITT CorporationDD20964Schrumpfbalgenadapter
Backshell Round Cable Clamp Kit 1 Shell And 2 Cable Clamps And 2 Screws And 2 Hex Nuts For Shell Size 50
Not Compliant | |
EAR99 | |
Active | |
7326.90.86.88 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Backshells |
Looking for a component which will connect and protect your cable joint? Look no further because this DD20964 backshell from ITT is what you need. Its shell size is D. This has a Connector D-Subminiature connector. This product is 66.68 mm long, 20.62 mm tall and 26.98 mm deep.