Diodes IncorporatedDDA114EH-7Digital-BJT
Trans Digital BJT PNP 50V 0.1A 150mW 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.6(Max) mm |
| Verpackungsbreite | 1.2 mm |
| Verpackungslänge | 1.6 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-563 |
| 6 | |
| Leitungsform | Flat |
You can apply the benefits of traditional BJTs to digital circuits using the PNP DDA114EH-7 digital transistor, developed by Diodes Zetex. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 30@5mA@5 V. Its maximum power dissipation is 150 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a dual configuration.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
