Diodes IncorporatedDDA144EU-7-FDigital-BJT
Trans Digital BJT PNP 50V 0.1A 200mW 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-363 |
6 | |
Leitungsform | Gull-wing |
Do you need a device that can offer the benefits of traditional BJTs with the compatibility for digital signal processors? The PNP DDA144EU-7-F digital transistor from Diodes Zetex is your solution. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 68@5mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual configuration.