Diodes IncorporatedDDC123JU-7-FDigital-BJT

Trans Digital BJT NPN 50V 0.1A 200mW 6-Pin SOT-363 T/R

Apply the applications of a traditional bi polar junction transistor, in digital circuits with this NPN DDC123JU-7-F digital transistor from Diodes Zetex, ideal for any digital signal processing circuit! This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@10mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a dual configuration. This transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 9.823 Stück

Regional Inventory: 823

    Total9,41 €Price for 293

    823 auf Lager: heute versandbereit

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2314+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      293
      Maximum Of:
      823
      Country Of origin:
      China
         
      • Price: 0,0321 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2314+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 823 Stück
      • Price: 0,0321 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2403+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 0,0569 €