AmphenolDDR4288V0121TFSteckverbinder, Buchsen
DDR4 Memory Module Sockets, Storage and Server System, Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch
EAR99 | |
Active | |
8536.69.40.51 |
Giving flexible design options, this metal film DDR4288V0121TF connector socket from Amphenol will keep your multi-wired circuits joined with strength. This 54.9 connector's 0.5 (1 / 2) contacts that are made out of 0.75. Its pitch is 1% mm. This is a MIL-PRF-39017-row connector. This device has a maximum current rating of 11.43 A. It is insulated with no. This product is Axial mm deep. This connector socket has an operating temperature of S °C.