STMicroelectronicsDDSL01-030SLESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 30V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
NRND | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Diode Array | |
Single | |
Uni-Directional | |
1 | |
30 | |
0.5 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4(Max) |
Verpackungsbreite | 1.6(Max) |
Verpackungslänge | 3.04(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this diode array DDSL01-030SL ESD protection device from STMicroelectronics for superior protection. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration.