Diodes IncorporatedDDTA114ECA-7-FDigital-BJT

Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-23 T/R

Ensure the proper transistor is used within your digital processing unit by using Diodes Zetex's PNP DDTA114ECA-7-F digital transistor. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 30@5mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

2.172 Stück: morgen versandbereit

    Total31,28 €Price for 2172

    • Service Fee  6,28 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      2172
      Maximum Of:
      2172
      Country Of origin:
      China
         
      • Price: 0,0144 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 2.172 Stück
      • Price: 0,0144 €