Diodes IncorporatedDDTB113ZC-7-FDigital-BJT

Trans Digital BJT PNP 50V 0.5A 200mW 3-Pin SOT-23 T/R

Look no further than Diodes Zetex's PNP DDTB113ZC-7-F digital transistor's, the ideal component to use when designing a digital signal processing unit. This product's maximum continuous DC collector current is 500 mA, while its minimum DC current gain is 56@50mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 104.705 Stück

Regional Inventory: 2.705

    Total56,26 €Price for 2705

    2.705 auf Lager: heute versandbereit

    • Service Fee  6,35 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2308+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      2705
      Maximum Of:
      2705
      Country Of origin:
      China
         
      • Price: 0,0208 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2308+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 2.705 Stück
      • Price: 0,0208 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2302+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 102.000 Stück
      • Price: 0,0261 €