Diodes IncorporatedDDTC113ZCA-7-FDigital-BJT

Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R

Look no further than Diodes Zetex's NPN DDTC113ZCA-7-F digital transistor, which can provide a solution to your digital signal processing needs. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 33@5mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

1.533 Stück: heute versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2242+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1533
      Country Of origin:
      China
         
      • Price: 0,0547 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2242+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1.533 Stück
      • Price: 0,0547 €