Diodes IncorporatedDDTC114EUA-7-FDigital-BJT
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 |
Do you need a device that can offer the benefits of traditional BJTs with the compatibility for digital signal processors? The NPN DDTC114EUA-7-F digital transistor from Diodes Zetex is your solution. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 30@5mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.