Diodes IncorporatedDDTC114TUA-7-FDigital-BJT
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 |
Compared to traditional BJ transistors, the NPN DDTC114TUA-7-F digital transistor from Diodes Zetex is meant to be used with digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 100@1mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.1mA@1mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.