Diodes IncorporatedDDTC114YCA-7-FDigital-BJT

Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R

Are you in need of the digital form of a traditional bipolar junction transistor? The NPN DDTC114YCA-7-F digital transistor from Diodes Zetex is what you've been looking for. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 68@5mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 41.800 Stück

Regional Inventory: 20.800

    Total0,02 €Price for 1

    20.800 auf Lager: heute versandbereit

    • Service Fee  6,10 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2308+
      Manufacturer Lead Time:
      28 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0183 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2308+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      China
      • In Stock: 2.800 Stück
      • Price: 0,0183 €
    • (3000)

      heute versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2314+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      China
      • In Stock: 18.000 Stück
      • Price: 0,0128 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2503+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 21.000 Stück
      • Price: 0,0222 €