Diodes IncorporatedDDTC122LU-7-FDigital-BJT
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 |
The NPN DDTC122LU-7-F digital transistor from Diodes Zetex is your alternative to traditional BJTs in that it can provide digital signal processing power. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 56@10mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.