Diodes IncorporatedDDTC144EUA-7-FDigital-BJT
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 |
Apply the applications of a traditional bi polar junction transistor, in digital circuits with this NPN DDTC144EUA-7-F digital transistor from Diodes Zetex, ideal for any digital signal processing circuit! This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 68@5mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.