Diodes IncorporatedDDTD113ZC-7-FDigital-BJT

Trans Digital BJT NPN 40V 0.5A 200mW 3-Pin SOT-23 T/R

Thanks to Diodes Zetex, easily integrate NPN DDTD113ZC-7-F digital transistors into digital signal processing circuits. This product's maximum continuous DC collector current is 500 mA, while its minimum DC current gain is 56@50mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 6.042 Stück

Regional Inventory: 42

    Total0,06 €Price for 1

    42 auf Lager: morgen versandbereit

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2241+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      42
      Country Of origin:
      China
         
      • Price: 0,055 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2241+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 42 Stück
      • Price: 0,055 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2443+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 6.000 Stück
      • Price: 0,0281 €