Diodes IncorporatedDDZ15-7Zener
Zener Diode Single 15.2V 2.535% 18Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 mm |
Verpackungsbreite | 1.55 mm |
Verpackungslänge | 2.65 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
Check out this perfect DDZ15-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 10 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 15.185 V and a voltage tolerance of 3%. It is made in a single configuration.