Diodes IncorporatedDDZ17-7Zener
Diode Zener Single 17.3V 2.55% 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 mm |
Verpackungsbreite | 1.55 mm |
Verpackungslänge | 2.65 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this DDZ17-7 zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500 mW. Its test current is 10 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 17.26 V and a voltage tolerance of 3%.