Diodes IncorporatedDDZ5V6ASF-7Zener
Diode Zener Single 5.415V 2.49% 500mW 2-Pin SOD-323F T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
5.415 | |
2.49% | |
0.9 | |
500 | |
20 | |
7.5 | |
80 | |
500 | |
-65 | |
150 | |
Commercial | |
5.55 | |
5.28 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungsbreite | 1.25 |
Verpackungslänge | 1.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323F |
2 | |
Leitungsform | Flat |
If your circuit requires a diode to operate in the reverse breakdown region, then this DDZ5V6ASF-7 zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 7.5 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 5.415 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.