Diodes IncorporatedDDZ6V8C-7Zener
Diode Zener Single 6.8V 2.56% 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
6.8 | |
2.56% | |
500 | |
20 | |
0.5 | |
5 | |
470 | |
-65 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 |
Verpackungsbreite | 1.55 |
Verpackungslänge | 2.65 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
Check out this perfect DDZ6V8C-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 6.835 V and a voltage tolerance of 3%. It is made in a single configuration.