Diodes IncorporatedDDZ9681-7Zener
Zener Diode Single 2.4V 5% 500mW 2-Pin SOD-123 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 mm |
Verpackungsbreite | 1.55 mm |
Verpackungslänge | 2.65 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
This DDZ9681-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 500 mW. Its maximum leakage current is 2 μA. Its test current is 0.05 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 5%. It is made in a single configuration.