Diodes IncorporatedDDZ9685-7Zener
Zener Diode Single 3.6V 5% 500mW 2-Pin SOD-123 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
3.6 | |
5% | |
0.9 | |
500 | |
0.05 | |
7.5 | |
500 | |
-65 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 |
Verpackungsbreite | 1.55 |
Verpackungslänge | 2.65 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
This DDZ9685-7 zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 0.05 mA. Its maximum leakage current is 7.5 μA. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.