Diodes IncorporatedDDZ9708T-7Zener
Zener Diode Single 22V 5% 150mW 2-Pin SOD-523 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65(Max) mm |
Verpackungsbreite | 0.9(Max) mm |
Verpackungslänge | 1.3(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
This DDZ9708T-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its test current is 0.05 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 22 V and a voltage tolerance of 5%.