Diodes IncorporatedDDZ9714S-7Zener
Zener Diode Single 33V 5% 200mW 2-Pin SOD-323 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
33 | |
5% | |
200 | |
0.05 | |
0.05 | |
200 | |
-65 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 1.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
This DDZ9714S-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.05 μA. Its test current is 0.05 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%. It is made in a single configuration.