Diodes IncorporatedDDZX5V1B-7Zener
Diode Zener Single 5.1V 2.564% 300mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
This DDZX5V1B-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 5 μA. Its test current is 20 mA. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 5.07 V and a voltage tolerance of 3%.