ITT CorporationDE12107354Schrumpfbalgenadapter
Hood 40° E Shell Size Nickel Over Copper Acrylonitrile Butadiene Styrene/Polymer
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Be sure to set up proper communication between your serial connections with the DE121073-54 DVI connector from ITT. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. DE121073-54 is housed in diallyl phthalate. Its 9 terminals use the crimp termination method. This DVI connector has an operating temperature of -65 to 150 °C. This product is 36 mm long, 16 mm tall and 36 mm deep.