ITT CorporationDE24657-5Schrumpfbalgenadapter
Backshell 180° E Shell Size Chromate Over Cadmium Carbon Steel
Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Backshells | |
E | |
180° | |
Carbon Steel | |
Chromate Over Cadmium | |
Backshell |
Are you looking to complete your total connector assembly? Then you must be looking for this DE24657-5 backshell from ITT! Its shell size is E. This has a Connector D-Subminiature connector. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 120 °C. This product is 30.56 mm long, 12.48 mm tall and 31.75 mm deep.