Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.3(Max) |
Verpackungsbreite | 16.51 |
Verpackungslänge | 15.6 |
Leiterplatte geändert | 6 |
Lieferantenverpackung | Case 275 |
6 |
Amplify electronic signals and switch between them with the help of Ixys Corporation's DE275-102N06A power MOSFET. Its maximum power dissipation is 590000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.