Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.18 |
Verpackungsbreite | 23.24 |
Verpackungslänge | 21.08 |
Leiterplatte geändert | 6 |
6 |
If you need to either amplify or switch between signals in your design, then Ixys Corporation's DE475-102N21A power MOSFET is for you. Its maximum power dissipation is 1800000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.