TDKDEA160960LT-1169AAHF-Filter
RF Filter Low Pass 960MHz 824MHz to 960MHz 0.73dB 50Ohm SMD 4Pin 0603 T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Low Pass | |
960 | |
824 to 960 | |
50Ohm | |
0.73 | |
10 | |
Surface Mount | |
4 | |
0603 | |
-40 | |
85 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 |
Easily combine or separate multiple medium to high-frequency bands with this low pass DEA160960LT-1169AA RF filter from TDK. This item should be stored between -40 °C and 85 °C. This RF filter has an operating temperature range of -40 °C to 85 °C. It has 4 terminals. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |