TDKDEA162500LT-1212A1HF-Filter
RF Filter Low Pass 2500MHz 2400MHz to 2500MHz 0.42dB 50Ohm SMD 6Pin 0603 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Low Pass | |
2500 | |
2400 to 2500 | |
50Ohm | |
0.42 | |
14 | |
Surface Mount | |
6 | |
0603 | |
-40 | |
85 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.6 |
This low pass DEA162500LT-1212A1 RF filter from TDK uses resonators to remove unwanted frequencies from transmitted or received signals. This item should be stored between -40 °C and 85 °C. This RF filter has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. This product is 1.6 mm long, 0.6 mm tall and 0.8 mm deep.
EDA / CAD Models |