TDKDEA165363BT-2124A3HF-Filter
RF Filter Band Pass 5363MHz 4900MHz to 5825MHz 1.5dB 50Ohm SMD 4Pin 0603 T/R
Compliant | |
EAR99 | |
NRND | |
EA | |
Automotive | No |
PPAP | No |
Band Pass | |
5363 | |
4900 to 5825 | |
50Ohm | |
1.5 | |
10 | |
Surface Mount | |
4 | |
0603 | |
-40 | |
85 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.6 |
EDA / CAD Models |