ITT CorporationDEMM-9S-D
Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Communicate with your serial connections using the DEMM-9SD DVI connector from ITT. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. DEMM-9SD is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 9 terminals use the solder termination method.