Diodes IncorporatedDF01S-TBrückengleichrichter
Rectifier Bridge Diode Single 100V 1A 4-Pin Case DFS T/R
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.6(Max) mm |
Verpackungsbreite | 6.5(Max) mm |
Verpackungslänge | 8.51(Max) mm |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case DFS |
4 |
If you want to convert an alternating current input into a direct current, then this DF01S-T full bridge rectifier from Diodes Zetex is perfect for you! This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.