Diodes IncorporatedDF02MBrückengleichrichter
Rectifier Bridge Diode Single 200V 1A 4-Pin Case DFM Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.4(Max) |
Verpackungsbreite | 6.5(Max) |
Verpackungslänge | 8.51(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case DFM |
4 |
If you want to convert an alternating current input into a direct current, then this DF02M full bridge rectifier from Diodes Zetex is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.