Diodes IncorporatedDF10SBrückengleichrichter
Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFS Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.6(Max) |
Verpackungsbreite | 6.5(Max) |
Verpackungslänge | 8.51(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case DFS |
4 |
If you want to convert an alternating current input into a direct current, then this DF10S full bridge rectifier from Diodes Zetex is perfect for you! This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.