Diodes IncorporatedDFLS2100-7Gleichrichter
Diode Schottky 100V 2A 2-Pin PowerDI 123 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.78 mm |
Verpackungslänge | 2.8 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | PowerDI 123 |
Lieferantenverpackung | PowerDI 123 |
2 | |
Leitungsform | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode DFLS2100-7 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 2 A.