Diodes IncorporatedDFLS230L-7Gleichrichter
Diode Schottky 30V 2A 2-Pin PowerDI 123 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.78 mm |
Verpackungslänge | 2.8 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | PowerDI 123 |
Lieferantenverpackung | PowerDI 123 |
2 | |
Leitungsform | No Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode DFLS230L-7 rectifier from Diodes Zetex. Its maximum power dissipation is 1670 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has an operating temperature range of -40 °C to 125 °C. Its peak non-repetitive surge current is 33 A, while its maximum continuous forward current is 2 A. It is made in a single configuration.