Diodes IncorporatedDFLS260-7Gleichrichter

Diode Schottky 60V 2A 2-Pin PowerDI 123 T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode DFLS260-7 rectifier from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 15.009 Stück

Regional Inventory: 9

    Total0,12 €Price for 1

    9 auf Lager: heute versandbereit

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2251+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      China
         
      • Price: 0,1155 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2251+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 9 Stück
      • Price: 0,1155 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2525+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 15.000 Stück
      • Price: 0,1457 €