Diodes IncorporatedDFLT13A-7Überspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 13V 225W 2-Pin PowerDI 123 T/R

Diodes Zetex's DFLT13A-7 TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 1 mA. This device's maximum clamping voltage is 21.5 V and minimum breakdown voltage is 14.4 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1125 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

6.000 Stück: heute versandbereit

    Total0,07 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      6000
         
      • Price: 0,0712 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      8 Wochen
      • In Stock: 6.000 Stück
      • Price: 0,0712 €