Diodes IncorporatedDFLT27A-7Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 27V 225W 2-Pin PowerDI 123 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.78 mm |
Verpackungslänge | 2.8 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | PowerDI 123 |
Lieferantenverpackung | PowerDI 123 |
2 | |
Leitungsform | No Lead |
Get protected with this DFLT27A-7 TVS diode manufactured from Diodes Zetex. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 43.7 V and minimum breakdown voltage is 30 V. Its peak pulse power dissipation is 1125 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.